- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE350EMC102MK25S
Description
+
Cap Aluminum Lytic 1000uF 35V 20%( 12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Tape
Search Keywords: EKZE350EMC102MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE350EMC102MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
375
$0.844
750
$0.633
1,125
$0.591
1,500 +
$0.579
Click for Quote
Log in
to unlock special pricing