- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE350ELL180ME07D
Description
+
Cap Aluminum Lytic 18uF 35V 20%( 5 X 7mm) Radial 2mm 210mA 1000h 105°C Bulk
Search Keywords: EKZE350ELL180ME07D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE350ELL180ME07D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:18 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 7 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 1000
Stock lot only:
3
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.0862
1,000
$0.0784
3,000
$0.0494
5,000
$0.0487
8,000
$0.0480
25,000
$0.0471
50,000
$0.0464
100,000
$0.0457
150,000 +
$0.0450
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments