- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE350EC3152MK35S
Description
+
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk
Search Keywords: EKZE350EC3152MK35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE350EC3152MK35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
750 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.0308
250
$0.8375
750
$0.8000
1,500
$0.5000
3,000
$0.4795
5,250
$0.4723
7,500
$0.4652
10,500 +
$0.4582
Click for Quote
Log in
to unlock special pricing