help desk software
Image is representational - see mfr. specs

EKZE350EC3151MHB5D

Chemi-Con

Cap Aluminum Lytic 150uF 35V 20%( 8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 150uF 35V 20%( 8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
Search Keywords: EKZE350EC3151MHB5D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZE350EC3151MHB5D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 11.5 mm
  • Termination Style:
    Radial
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
EKY-500ELL151MJC5S
EKY-500ELL151MJC5S
VIEW PRODUCT
Cap Aluminum Lytic 150uF 50V 20% (10 X 12.5mm) Radial 5mm 760mA