- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE250ETE152MK25S
Description
+
Cap Aluminum Lytic 1500uF 25V 20%( 12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Ammo
Search Keywords: EKZE250ETE152MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE250ETE152MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16
can ship 8/17/26
Minimum Order Quantity:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$0.8652
50
$0.7865
250
$0.6391
500
$0.6295
1,000
$0.3985
2,500
$0.3814
5,000
$0.3658
7,500
$0.3603
10,000 +
$0.3549
Click for Quote
Log in
to unlock special pricing