- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE160ETC331MHB5D
Available Replacements
RECOMMENDED REPLACEMENT
Chemi-Con
EKZE160ETC331MHB5D
Cap Aluminum Lytic 330uF 16V 20%( 8 X 11.5mm) Radial 5mm 760mA 3000h 105°C Ammo
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 16V 20%( 8 X 11.5mm) Radial 5mm 760mA 3000h 105°C Ammo
Search Keywords: EKZE160ETC331MHB5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE160ETC331MHB5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1000 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EKZE160ETC331MHB5D discontinued?
Yes, EKZE160ETC331MHB5D from Chemi-Con is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EKZE160ETC331MHB5D?
The recommended replacement for EKZE160ETC331MHB5D is EKY-250ELL331MJC5S from Chemi-Con, available from OnlineComponents.com.
Is EKZE160ETC331MHB5D RoHS compliant?
Yes, EKZE160ETC331MHB5D is RoHS compliant.
What is the lead time for EKZE160ETC331MHB5D?
The standard lead time for EKZE160ETC331MHB5D is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.