- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE101ELL681ML40S
Description
+
Cap Aluminum Lytic 680uF 100V 20% (16 X 40mm) Radial 7.5mm 2200mA 5000h 105A°C Bulk
Search Keywords: EKZE101ELL681ML40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE101ELL681ML40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
250 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial2202
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$2.096
100
$1.703
250
$1.627
500
$1.580
1,000
$1.493
2,500
$1.453
5,000
$0.929
7,500 +
$0.905
Click for Quote
Log in
to unlock special pricing