- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE101ELL561MLP1S
Description
+
Cap Aluminum Lytic 560uF 100V 20% (16 X 35.5mm) Radial 7.5mm 2000mA 5000h 105A°C Bulk
Search Keywords: EKZE101ELL561MLP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE101ELL561MLP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,590
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$2.60
25
$2.59
50
$2.58
125
$2.57
250
$1.94
375
$1.81
500 +
$1.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT