- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE101ELL331ML25S
Description
+
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 1700mA 5000h 105A°C Bulk
Search Keywords: EKZE101ELL331ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE101ELL331ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Can Ship immediately
On Order:
1,000
can ship 7/6/26
Minimum Order Quantity:
25
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.821
250
$1.101
500
$0.866
1,000
$0.793
2,500
$0.713
5,000
$0.679
7,500
$0.676
10,000 +
$0.673
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments