- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE101ELL331MK35S
Description
+
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 35mm) Radial 5mm 1650mA 5000h 105A°C Bulk
Search Keywords: EKZE101ELL331MK35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE101ELL331MK35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,010
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$0.788
250
$0.700
500
$0.686
1,000
$0.667
2,500
$0.649
5,000
$0.647
7,500
$0.646
10,000 +
$0.644
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments