- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE101ELL151MK20S
Description
+
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 20mm) Radial 5mm 1100mA 5000h 105A°C Bulk
Search Keywords: EKZE101ELL151MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE101ELL151MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,850
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.5800
250
$0.4726
1,000
$0.4079
3,000
$0.3834
5,000
$0.3678
8,000
$0.3405
10,000
$0.3396
15,000 +
$0.3327
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments