- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE100ELL392MK30S
Description
+
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105A°C Bulk
Search Keywords: EKZE100ELL392MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE100ELL392MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,975
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$0.619
250
$0.554
500
$0.552
1,000
$0.541
2,500
$0.519
5,000 +
$0.518
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments