- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB800ELL820MJC5S
Description
+
Cap Aluminum Lytic 82uF 80V 20% (10 X 12.5mm) Radial 5mm 624mA 10000h 105A°C Bulk
Search Keywords: EKYB800ELL820MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB800ELL820MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:82 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,553
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.4254
800
$0.3806
1,600
$0.3719
3,200
$0.3615
5,600
$0.3567
8,000 +
$0.3558
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments