- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB6R3ELL821MHB5D
Description
+
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 840mA 6000h 105A°C Bulk
Search Keywords: EKYB6R3ELL821MHB5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB6R3ELL821MHB5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
971
Ships today, if you order in
Buy all 971 in-stock or the regular minimum order quantity of 1000
Stock lot only:
971
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.1170
1,000
$0.1064
3,000
$0.0735
5,000
$0.0729
8,000
$0.0724
25,000
$0.0710
50,000
$0.0702
100,000
$0.0693
150,000 +
$0.0688
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT