- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB6R3ELL682MK30S
Description
+
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 30mm) Radial 5mm 2860mA 8000h 105A°C Bulk
Search Keywords: EKYB6R3ELL682MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB6R3ELL682MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$0.6023
1,000
$0.5754
2,500
$0.5430
5,000
$0.5190
7,500
$0.3633
10,000
$0.3536
15,000
$0.3527
25,000 +
$0.3489
Click for Quote
Log in
to unlock special pricing