- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB630ELL681MK30S
Description
+
The EKYB630ELL681MK30S is a low-impedance, radial leaded miniature aluminum electrolytic capacitor with a long life rating.
Search Keywords: EKYB630ELL681MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB630ELL681MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,010
Ships today, if you order in
Minimum Order Quantity:
50
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$0.6301
250
$0.5637
500
$0.5623
1,000
$0.5509
2,500
$0.5283
5,000
$0.5189
7,500
$0.3632
10,000 +
$0.3586
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments