- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB630ELL121MJC5S
Description
+
Cap Aluminum Lytic 120uF 63V 20% (10 X 12.5mm) Radial 5mm 725mA 10000h 105A°C Bulk
Search Keywords: EKYB630ELL121MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB630ELL121MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.2563
500
$0.2331
2,000
$0.2208
4,000
$0.2193
6,000
$0.2149
10,000
$0.2134
26,000
$0.0985
50,000 +
$0.0966
Click for Quote
Log in
to unlock special pricing