- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB500ELL681MK25S
Description
+
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 2100mA 10000h 105A°C Bulk
Search Keywords: EKYB500ELL681MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB500ELL681MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 25
Stock lot only:
6
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$1.2078
25
$1.0980
50
$1.0950
100
$1.0920
250
$1.0890
500
$0.8170
750
$0.7630
1,000 +
$0.7470
Click for Quote
Log in
to unlock special pricing