- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB500ELL271MJ20S
Description
+
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1300mA 10000h 105A°C Bulk
Search Keywords: EKYB500ELL271MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB500ELL271MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
800
$0.2333
1,600
$0.2282
3,200
$0.2266
5,600
$0.2220
8,000
$0.2215
25,600
$0.1522
50,400
$0.1518
100,000 +
$0.1512
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments