- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB500ELL221MJ16S
Description
+
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1100mA 10000h 105A°C Bulk
Search Keywords: EKYB500ELL221MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB500ELL221MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,189
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$0.3278
500
$0.2519
2,000
$0.2128
4,000
$0.1893
6,000
$0.1884
10,000
$0.1874
26,000
$0.1865
50,000 +
$0.1855
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT