- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB350ELL392MLP1S
Description
+
Cap Aluminum Lytic 3900uF 35V 20% (16 X 35.5mm) Radial 7.5mm 4080mA 10000h 105A°C Bulk
Search Keywords: EKYB350ELL392MLP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB350ELL392MLP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35.5 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,020
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$1.136
250
$1.077
500
$1.059
1,000
$1.020
2,500
$1.005
5,000
$0.868
7,500
$0.732
10,000 +
$0.730
Click for Quote
Log in
to unlock special pricing