- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB350ELL271MH15D
Description
+
Cap Aluminum Lytic 270uF 35V 20% (8 X 15mm) Radial 3.5mm 1050mA 7000h 105A°C Bulk
Search Keywords: EKYB350ELL271MH15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB350ELL271MH15D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 15 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1435
3,000
$0.0992
5,000
$0.0984
8,000
$0.0976
25,000
$0.0958
50,000
$0.0946
100,000
$0.0935
150,000 +
$0.0932
Click for Quote
Log in
to unlock special pricing