- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB350ELL222MK35S
Description
+
Cap Aluminum Lytic 2200uF 35V 20% (12.5 X 35mm) Radial 5mm 3140mA 10000h 105A°C Bulk
Search Keywords: EKYB350ELL222MK35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB350ELL222MK35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 35 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$0.7272
250
$0.6506
500
$0.6357
1,000
$0.4450
2,500
$0.4355
5,000
$0.4268
7,500
$0.4204
10,000 +
$0.4141
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments