- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB350ELL182MK30S
Description
+
The EKYB350ELL182MK30S is a radial leaded, miniature aluminum electrolytic capacitor with a capacitance of 1800 µF and a rated voltage of 35V.
Search Keywords: EKYB350ELL182MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB350ELL182MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,005
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$1.025
250
$0.833
500
$0.796
1,000
$0.761
2,500
$0.730
5,000 +
$0.711
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments