- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB101ELL560MJC5S
Description
+
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 624mA 10000h 105A°C Bulk
Search Keywords: EKYB101ELL560MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB101ELL560MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:56 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,314
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.3023
500
$0.2562
2,000
$0.2319
4,000
$0.2288
6,000
$0.2258
10,000
$0.2201
26,000
$0.1464
50,000 +
$0.1460
Click for Quote
Log in
to unlock special pricing