Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

EKYB101ELL391MK35S

The EKYB101ELL391MK35S is a KYB series miniature aluminum electrolytic capacitor featuring low impedance, high ripple current ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
The EKYB101ELL391MK35S is a KYB series miniature aluminum electrolytic capacitor featuring low impedance, high ripple current capability, and a long life.
Search Keywords: EKYB101ELL391MK35S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: EKYB101ELL391MK35S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Capacitance Value: 390 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 12.5 x 35 mm
Termination Style: Radial
Voltage: 100 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EKYB101ELL391MK35S RoHS compliant?
Yes, EKYB101ELL391MK35S is RoHS compliant.
What is the lead time for EKYB101ELL391MK35S?
The standard lead time for EKYB101ELL391MK35S is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,774
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.165
250
$1.116
500
$0.938
1,000
$0.745
2,500
$0.732
5,000 +
$0.724
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!