- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYB101ELL271MK30S
Description
+
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 1950mA 10000h 105A°C Bulk
Search Keywords: EKYB101ELL271MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYB101ELL271MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:270 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,764
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$0.7100
250
$0.6369
500
$0.6311
1,000
$0.4770
3,000
$0.3746
5,000
$0.3698
8,000
$0.3649
15,000 +
$0.3610
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments