- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYA500ELL471MJ25S
Description
+
Cap Aluminum Lytic 470uF 50V 20% (10 X 25mm) Radial 5mm 1440mA 7000h 105A°C Bulk
Search Keywords: EKYA500ELL471MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYA500ELL471MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 25 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$0.2898
500
$0.2768
1,000
$0.2712
3,000
$0.2624
5,000
$0.2583
8,000
$0.2545
15,000
$0.1735
25,000 +
$0.1707
Click for Quote
Log in
to unlock special pricing