- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYA500ELL222MLP1S
Description
+
Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 3150mA 10000h 105A°C Bulk
Search Keywords: EKYA500ELL222MLP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYA500ELL222MLP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:22002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:16 x 35.5 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,068
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$1.541
250
$1.268
500
$1.215
1,000
$1.166
2,500
$1.122
5,000
$0.752
7,500
$0.751
10,000 +
$0.743
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments