- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKYA160ELL152MJ20S
Description
+
Miniature Aluminum Electrolytic Capacitors
Search Keywords: EKYA160ELL152MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKYA160ELL152MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:15002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:162205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
800
$0.3595
1,600
$0.3434
3,200
$0.3287
5,600
$0.3152
8,000 +
$0.3144
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments