- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-6R3ELL682MK40S
Description
+
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 40mm) Radial 5mm 3350mA 8000h 105A°C Bulk
Search Keywords: EKY6R3ELL682MK40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-6R3ELL682MK40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 40 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$0.8442
250
$0.6859
500
$0.6842
1,000
$0.6552
2,500
$0.6014
5,000
$0.5908
7,500
$0.4333
10,000 +
$0.4217
Click for Quote
Log in
to unlock special pricing