- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-6R3ELL152MJ20S
Description
+
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1400mA 6000h 105A°C Bulk
Search Keywords: EKY6R3ELL152MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-6R3ELL152MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
800
$0.2974
1,600
$0.2845
3,200
$0.2804
5,600
$0.2689
8,000
$0.2682
25,600
$0.1318
50,400
$0.1315
100,000 +
$0.1301
Click for Quote
Log in
to unlock special pricing