- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-630ELL681MM20S
Description
+
Cap Aluminum Lytic 680uF 63V 20% (18 X 20mm) Radial 7.5mm 2500mA 10000h 105A°C Bulk
Search Keywords: EKY630ELL681MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-630ELL681MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.8719
500
$0.8328
1,000
$0.7971
2,500
$0.7644
5,000
$0.4901
7,500
$0.4771
10,000
$0.4759
15,000 +
$0.4708
Click for Quote
Log in
to unlock special pricing