- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-500ELL122MM25S
Description
+
Cap Aluminum Lytic 1200uF 50V 20% (18 X 25mm) Radial 7.5mm 2740mA 10000h 105A°C Bulk
Search Keywords: EKY500ELL122MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-500ELL122MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.991
500
$0.946
1,000
$0.906
2,500
$0.868
5,000
$0.557
7,500
$0.542
10,000
$0.541
15,000 +
$0.535
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments