- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-500ELL102MM20S
Description
+
Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 2490mA 10000h 105A°C Bulk
Search Keywords: EKY500ELL102MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-500ELL102MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
On Order:
2,000
can ship 7/15/26
Minimum Order Quantity:
25
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.482
250
$0.890
500
$0.694
1,000
$0.633
2,500
$0.590
5,000
$0.576
7,500
$0.573
10,000 +
$0.570
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments