- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-350ELL471MK15S
Description
+
The EKY-350ELL471MK15S is a low-impedance, miniature aluminum electrolytic capacitor with a capacitance of 470µF and a rated voltage of 35Vdc.
Search Keywords: EKY350ELL471MK15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-350ELL471MK15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 15 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,690
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.6317
500
$0.3581
1,000
$0.3034
3,000
$0.2726
5,000
$0.2523
8,000
$0.2517
15,000
$0.2510
25,000 +
$0.2504
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT