- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-350ELL392MM40S
Description
+
Cap Aluminum Lytic 3900uF 35V 20% (18 X 40mm) Radial 7.5mm 4280mA 10000h 105A°C Bulk
Search Keywords: EKY350ELL392MM40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-350ELL392MM40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
250 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 40 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.892
100
$1.587
250
$1.538
500
$1.469
1,000
$1.406
2,500
$1.344
5,000
$0.706
7,500 +
$0.704
Click for Quote
Log in
to unlock special pricing