- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-350ELL222MM25S
Description
+
Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 3140mA 10000h 105A°C Bulk
Search Keywords: EKY350ELL222MM25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-350ELL222MM25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.8118
500
$0.7933
1,000
$0.7763
2,500
$0.7437
5,000
$0.4090
7,500
$0.4038
10,000
$0.4028
15,000 +
$0.4013
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments