- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-250ELL122MM15S
Description
+
Cap Aluminum Lytic 1200uF 25V 20% (18 X 15mm) Radial 7.5mm 2210mA 10000h 105A°C Bulk
Search Keywords: EKY250ELL122MM15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-250ELL122MM15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 15 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.4115
500
$0.4049
1,000
$0.3956
2,500
$0.3845
5,000
$0.2447
7,500
$0.2441
10,000
$0.2435
15,000 +
$0.2416
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments