- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-160ELL822MMP1S
Description
+
Cap Aluminum Lytic 8200uF 16V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 10000h 105A°C Bulk
Search Keywords: EKY160ELL822MMP1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-160ELL822MMP1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:8200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,975
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.007
250
$1.121
500
$0.984
1,000
$0.963
2,500
$0.933
5,000
$0.930
7,500
$0.928
10,000 +
$0.926
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments