- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-160ELL102MK15S
Description
+
Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 15mm) Radial 5mm 1450mA 10000h 105A°C Bulk
Search Keywords: EKY160ELL102MK15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-160ELL102MK15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 15 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,884
Can Ship immediately
Minimum Order Quantity:
100
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.4346
500
$0.3531
1,000
$0.3478
3,000
$0.2209
5,000
$0.2114
8,000
$0.2027
15,000
$0.1997
25,000 +
$0.1967
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT