- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-101ELL471MLN3S
Description
+
Cap Aluminum Lytic 470uF 100V 20% (16 X 31.5mm) Radial 7.5mm 1850mA 10000h 105A°C Bulk
Search Keywords: EKY101ELL471MLN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-101ELL471MLN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 31.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Ships today, if you order in
Minimum Order Quantity:
250
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$1.0993
500
$1.0543
1,000
$1.0093
2,500
$0.9239
5,000
$0.5082
7,500
$0.4940
10,000
$0.4840
15,000 +
$0.4698
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments