- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-101ELL151MK20S
Description
+
Cap Aluminum Lytic 150uF 100V 20% (12.5 X 20mm) Radial 5mm 1100mA 10000h 105A°C Bulk
Search Keywords: EKY101ELL151MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-101ELL151MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,275
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
50
$1.414
250
$0.868
1,000
$0.677
3,000
$0.656
5,000
$0.654
8,000
$0.653
10,000 +
$0.651
Click for Quote
Log in
to unlock special pricing