- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKY-100ELL562ML25S
Description
+
Cap Aluminum Lytic 5600uF 10V 20% (16 X 25mm) Radial 7.5mm 2930mA 8000h 105A°C Bulk
Search Keywords: EKY100ELL562ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKY-100ELL562ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
250 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$0.7641
500
$0.7622
1,000
$0.7298
2,500
$0.6699
5,000
$0.4295
7,500
$0.4284
10,000
$0.4180
15,000 +
$0.4170
Click for Quote
Log in
to unlock special pricing