- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXL451ELL560ML25S
Description
+
Cap Aluminum Lytic 56uF 450V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105A°C Bulk
Search Keywords: EKXL451ELL560ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXL451ELL560ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:562179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:16 x 25 mm
-
Termination Style:Radial2202
-
Voltage:4502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.300
500
$1.130
1,000
$1.006
2,500
$0.956
5,000
$0.919
7,500
$0.917
10,000
$0.915
15,000 +
$0.913
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments