- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ451ELL390MM20S
Description
+
Cap Aluminum Lytic 39uF 450V 20% (18 X 20mm) Radial 7.5mm 440mA 10000h 105A°C Automotive Bulk
Search Keywords: EKXJ451ELL390MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ451ELL390MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:39 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,482
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.20
100
$1.09
250
$1.08
500
$1.05
1,000
$1.03
2,500 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments