- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ421ELL150MJ25S
Description
+
Cap Aluminum Lytic 15uF 420V 20% (10 X 25mm) Radial 5mm 185mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ421ELL150MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ421ELL150MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:15 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:420 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,013
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.4209
800
$0.3766
1,600
$0.3680
3,200
$0.3576
5,600
$0.3529
8,000 +
$0.3520
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments