- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ401ELL121MMN3S
Description
+
Cap Aluminum Lytic 120uF 400V 20% (18 X 31.5mm) Radial 7.5mm 840mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ401ELL121MMN3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ401ELL121MMN3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 31.5 mm
-
Termination Style:Radial
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
On Order:
2,750
can ship 8/10/26
Minimum Order Quantity:
10
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$1.71
100
$1.51
250
$1.47
500
$1.44
1,000
$1.41
2,500 +
$1.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments