- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ351ELL680MM20S
Description
+
Cap Aluminum Lytic 68uF 350V 20% (18 X 20mm) Radial 7.5mm 550mA 10000h 105A°C Automotive Bulk
Search Keywords: EKXJ351ELL680MM20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ351ELL680MM20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 20 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.6542
500
$0.6392
1,000
$0.6255
2,500
$0.6130
5,000
$0.4286
7,500
$0.4232
10,000
$0.4221
15,000 +
$0.4206
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments