- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKXJ351ELL270MJ30S
Description
+
Cap Aluminum Lytic 27uF 350V 20% (10 X 30mm) Radial 5mm 255mA 12000h 105A°C Automotive Bulk
Search Keywords: EKXJ351ELL270MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKXJ351ELL270MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:27 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.6527
250
$0.5474
800
$0.5066
1,600
$0.4849
3,200
$0.4649
5,600
$0.4638
8,000
$0.4525
15,200 +
$0.3163
Click for Quote
Log in
to unlock special pricing